Reference Only
SDR-T1
Wire Labels & Markers 09412 SDR-T1 WIRE MARKER TAPE ALPHA.
Datasheet
SDR-T1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Tape | |
| Features | Printed Wire Marker Rolls. Printer with Letter "T1" | |
| Material | Polyester Film (PET) | |
| Length | 8 ft | |
| Width | 0.215 in | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709412 7000058267 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.77 | $288.50 | |
| $5.72 | $572.00 | |
| $5.44 | $1,360.00 | |
| $5.20 | $2,600.00 | |
| $5.03 | $5,030.00 |
Need more?