Reference Only
SDR-R
Labels & Industrial Warning Signs MARKING R.
Datasheet
SDR-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels, Self Adhesive | |
| Type | Dispenser Refill | |
| Material | Polyester | |
| Width | 5.46 mm | |
| Length | 2.43 m | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | SDR | |
| Subcategory | Supplies | |
| Part # Aliases | 05400709409 80610734313 7000031533 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4005910000 |
| TARIC | 4005910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.11 | $81.10 | |
| $6.48 | $129.60 | |
| $6.33 | $1,266.00 | |
| $6.18 | $3,090.00 | |
| $6.12 | $6,120.00 |
Need more?