Reference Only
SDR-P
Wire Labels & Markers MARKING P.
Datasheet
SDR-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Tape | |
| Material | Polyester Film (PET) | |
| Length | 2.43 m | |
| Width | 5.46 mm | |
| Legend | P | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709407 80610734297 7000031531 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.03 | $70.30 | |
| $6.60 | $330.00 | |
| $6.36 | $636.00 | |
| $6.17 | $1,234.00 | |
| $6.09 | $3,045.00 | |
| $6.01 | $6,010.00 |
Need more?