
SDR-O
Labels & Industrial Warning Signs MARKING O.
Datasheet
SDR-O DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels, Self Adhesive | |
| Type | Dispenser Refill | |
| Material | Polyester | |
| Width | 5.46 mm | |
| Length | 2.43 m | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | SDR | |
| Subcategory | Supplies | |
| Part # Aliases | 05400709406 80610734289 7000031530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4005910000 |
| TARIC | 4005910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.85 | $68.50 | |
| $6.45 | $129.00 | |
| $6.41 | $320.50 | |
| $6.30 | $630.00 | |
| $6.19 | $1,238.00 | |
| $6.10 | $3,050.00 | |
| $6.03 | $6,030.00 | |
| $5.96 | $11,920.00 |
Need more?