Reference Only

SDR-L3

Wire Labels & Markers 09402 SDR-L3 WIRE MARKER TAPE ALPHA.

Manufacturer:

Mfr Part:
SDR-L3

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeTape
FeaturesSix Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
MaterialPolyester Film (PET)
Length8 ft
Width0.215 in
SeriesSDR
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709402 7000058266

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.13$81.30
$6.55$131.00
$6.28$314.00
$5.98$598.00
$5.73$1,146.00
$5.56$2,780.00
$5.42$5,420.00
$5.38$10,760.00
Need more?
Contact Us