Reference Only
SDR-L1
Wire Labels & Markers 09400 SDR-L1 WIRE MARKER TAPE ALPHA.
Datasheet
SDR-L1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Tape | |
| Material | Polyester Film (PET) | |
| Length | 8 ft | |
| Width | 0.215 in | |
| Series | SDR | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709400 7000058264 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.75 | $67.50 | |
| $6.34 | $126.80 | |
| $5.98 | $299.00 | |
| $5.66 | $566.00 | |
| $5.37 | $1,074.00 | |
| $5.15 | $2,575.00 | |
| $4.95 | $4,950.00 |
Need more?