Reference Only
SDR-L
Wire Labels & Markers MARKING L.
Datasheet
SDR-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Tape | |
| Material | Polyester Film (PET) | |
| Length | 2.43 m | |
| Width | 5.46 mm | |
| Legend | L | |
| Maximum Temperature | + 121 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400709399 80610734222 7000031527 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.81 | $68.10 | |
| $6.11 | $122.20 | |
| $5.91 | $295.50 | |
| $5.64 | $564.00 | |
| $5.39 | $1,078.00 | |
| $5.20 | $2,600.00 | |
| $5.04 | $5,040.00 | |
| $5.01 | $10,020.00 |
Need more?