Reference Only

SDR-I

Wire Labels & Markers MARKING I.

Manufacturer:

Mfr Part:
SDR-I

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesSix Characters per Inch
MaterialPolyester Film (PET)
Length2.43 m
Width5.46 mm
LegendI
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709396 80610734198 7000031524

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4005910000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.12$81.20
$6.11$122.20
$5.95$297.50
$5.08$508.00
$4.95$4,950.00
Need more?
Contact Us