Reference Only

SDR-GY

Wire Labels & Markers MARKING GRAY.

Manufacturer:

Mfr Part:
SDR-GY

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesSix Characters per Inch
MaterialPolyester Film (PET)
Length2.43 m
Width5.46 mm
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709427 80610733810 7100033542

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3909505000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.85$78.50
$7.05$141.00
$7.04$352.00
$4.95$495.00
$4.76$9,520.00
Need more?