Reference Only

SDR-F

Wire Labels & Markers MARKING F.

Manufacturer:

Mfr Part:
SDR-F

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeMarker Tape
FeaturesSix Characters per Inch
MaterialPolyester Film (PET)
Length2.43 m
Width5.46 mm
LegendF
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingEach
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709393 80610734164 7000031521

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.29$52.90
$5.28$105.60
$5.18$518.00
$5.08$1,016.00
$4.95$4,950.00
Need more?