Reference Only

SDR-BK

Wire Labels & Markers MARKING BLACK.

Manufacturer:

Mfr Part:
SDR-BK

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryWire Labels & Markers
ProductMarkers
TypeTape
FeaturesSix Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
MaterialPolyester Film (PET)
Length8 ft
Width0.215 in
SeriesSDR
Maximum Temperature+ 121 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
Part # Aliases05400709423 80610733778 7000132530

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.58$75.80
$6.91$138.20
$6.56$328.00
$6.17$617.00
$5.31$1,062.00
$5.09$2,545.00
$4.95$4,950.00
Need more?