Reference Only
PR100
Chemicals PLASTIC & RUBBER INSTANT ADHESIVE 20g.
Datasheet
PR100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Instant Adhesive | |
| Size | 1 oz | |
| Container | Bottle | |
| Description/Function | Plastic and rubber instant adhesive | |
| Packaging | Bottle | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100039259 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bottle
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.18 | $311.80 | |
| $27.71 | $554.20 | |
| $25.68 | $1,284.00 | |
| $23.95 | $2,395.00 | |
| $22.44 | $4,488.00 | |
| $22.28 | $11,140.00 |
Need more?