
PF317W
Tool Kits & Cases LITE-WT WDSCRN LCD PRIVY COMP FLTR 17".
Datasheet
PF317W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Tool Kits & Cases | |
| Product Type | Tool Kits & Cases | |
| Subcategory | Tools | |
| Part # Aliases | 05112878663 98044045478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $174.87 | $174.87 | |
| $162.08 | $810.40 | |
| $156.87 | $1,568.70 | |
| $150.31 | $3,757.75 | |
| $150.28 | $7,514.00 |
Need more?