
PF17.0W
Industrial Computing Accessories WDSCRN NOTEBOOK PRVY FILTER 17.0".
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Industrial Computing Accessories | |
| Product | Screen Privacy Filters | |
| Product Type | Industrial Computing Accessories | |
| Subcategory | Tools | |
| Part # Aliases | 05112877436 98044043663 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001909000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $90.36 | $90.36 | |
| $84.89 | $424.45 | |
| $82.15 | $821.50 | |
| $79.41 | $1,985.25 | |
| $76.68 | $3,834.00 | |
| $73.94 | $7,394.00 |
Need more?