
PB8NT50-C
Obsolete
Cable Ties 8" NATURAL CABLE TIE 50 LB 100/BAG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Length | 7.6 in | |
| Width | 0.181 in | |
| Maximum Bundle Diameter | 2 in | |
| Tensile Strength | 23 kg | |
| Color | Natural | |
| Material | Nylon | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 80611470024 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?