
NST-3/8
Heat Shrink Tubing & Sleeves 3/8 HEAT SHRINK 100FT SPOOL BLACK.
Datasheet
NST-3/8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Neoprene | |
| Inside Diameter | 9.525 mm (0.375 in) | |
| Shrink Ratio | 2:1 | |
| Series | NST | |
| Chemical Resistant | Yes | |
| Length - in | 100 ft | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758599 80610675573 7100025829 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $346.30 | $1,038.90 | |
| $338.20 | $2,029.20 | |
| $334.97 | $4,019.64 | |
| $330.10 | $8,912.70 |
Need more?