Reference Only

MSG7300SDX

New Product
Adhesive Tapes Electrically Conductive Gasket Tape 500mm x 25m, Thickness 3.0mm nominal, (Sold per Roll).

Manufacturer:

Mfr Part:
MSG7300SDX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeGasket Tape
ColorGray
MaterialAcrylic
Adhesive TypeAcrylic
Width25 mm
Length500 mm
Product TypeTape
SeriesMSG7000SDX
SubcategorySupplies
Thickness3 mm
Part # Aliases7100380878

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$3,117.41$3,117.41
Need more?