Reference Only
MSG7250SDX
New Product
Adhesive Tapes Electrically Conductive Gasket Tape 500mm x 30m, Thickness 2.5mm nominal, (Sold per Roll).
Datasheet
MSG7250SDX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Gasket Tape | |
| Color | Gray | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 30 mm | |
| Length | 500 mm | |
| Product Type | Tape | |
| Series | MSG7000SDX | |
| Subcategory | Supplies | |
| Thickness | 2.5 mm | |
| Part # Aliases | 7100381037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?