Reference Only

IM1.700BK25

Heat Shrink Tubing & Sleeves

Manufacturer:

Mfr Part:
IM1.700BK25

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeat Shrink Tubing & Sleeves
TypeMedium-Wall Heat Shrink Tubing
ColorBlack
MaterialPolyolefin (PO)
Length7.62 m (25 ft)
Inside Diameter43.2 mm (1.701 in)
Recovered Diameter15.2 mm (0.598 in)
Shrink Ratio3:1
ProductHeat Shrink Tubings
Chemical ResistantYes
Dielectric Strength500 V/mil
FamilyIMCSN
Length - in25 ft
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?