Reference Only
IM1.300BK25
Heat Shrink Tubing & Sleeves
Datasheet
IM1.300BK25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Medium-Wall Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 33 mm (1.299 in) | |
| Recovered Diameter | 10.9 mm (0.429 in) | |
| Shrink Ratio | 3:1 | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Family | IMCSN | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Heat Shrink Tubings | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?