Reference Only
HP-557
Anti-Static Control Products .
Datasheet
HP-557 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Anti-Static Control Products | |
| Product | Petroleum Sorbents Static Resistant Pads | |
| Type | High Capacity | |
| Color | White | |
| Size | 34 in x 38 in | |
| Length | 38 in | |
| Product Type | Anti-Static Control Products | |
| Subcategory | Supplies | |
| Width | 34 in | |
| Part # Aliases | 7000051871 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5603149090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $231.86 | $231.86 | |
| $220.21 | $2,202.10 | |
| $216.81 | $5,420.25 | |
| $211.26 | $10,563.00 |
Need more?