Reference Only
HP-156
Chemicals 3M.
Datasheet
HP-156 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Sorbent Pads | |
| Type | Petroleum Sorbent Pad | |
| Size | 17 in x 19 in | |
| Contains Lead | No | |
| Description/Function | High Adsorption Capacity which Minimizes the Amount of Waste for Disposal | |
| Packaging | Bag | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 70070405785 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5603149090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $102.47 | $102.47 | |
| $99.17 | $991.70 | |
| $92.02 | $2,300.50 | |
| $90.68 | $4,534.00 | |
| $88.83 | $8,883.00 |
Need more?