Reference Only

HF625/28SF-30

Flat Cables 28C ROUND FLAT CABLE SPLICE FREE 30M ROLL.

Manufacturer:

Mfr Part:
HF625/28SF-30

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors28 Conductor
Pitch1 mm (0.039 in)
Wire Gauge - AWG28 AWG
Cable Length30 m (98.425 ft)
Stranding7 x 36
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111196405 80001248246

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$112.12$336.36
$107.79$646.74
$105.02$1,260.24
Need more?
Contact Us