Reference Only

HF625/26-100

Flat Cables 26C ROUND FLAT CABLE 1MM 28AWG 100M ROLL.

Manufacturer:

Mfr Part:
HF625/26-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors26 Conductor
Pitch1 mm (0.039 in)
Wire Gauge - AWG28 AWG
Cable Length100 m (328.084 ft)
Stranding7 x 36
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF625
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111196398 80001248170

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$466.89$933.78
$453.24$1,359.72
$425.85$2,129.25
$414.70$4,147.00
Need more?
Contact Us