Reference Only

HF625/08-100

Flat Cables 8C ROUND FLAT CABLE 1MM 28AWG 100M ROLL.

Manufacturer:

Mfr Part:
HF625/08-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors8 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length100 m (328.084 ft)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF625
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111196363 80001247826

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.13$308.26
$149.68$449.04
$140.73$703.65
$138.83$1,388.30
Need more?