Reference Only

HF625/06SF-30

Flat Cables 6C ROUND FLAT CABLE SPLICE FREE 30M ROLL.

Manufacturer:

Mfr Part:
HF625/06SF-30

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors6 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1 mm (0.039 in)
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF625
Pitch1 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111196361 80001247800

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.20$452.00
Need more?
Contact Us