Reference Only

HF447/80 300'SF

Flat Cables 30AWG 80C .025IN SF 300FT SPOOL GRAY.

Manufacturer:

Mfr Part:
HF447/80 300'SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Cable Length91.44 m (300 ft)
ColorGray (Dark Gray)
Conductor MaterialTinned Copper
Conductor Spacing0.64 mm (0.025 in)
Insulation MaterialPolyolefin (PO), Halogen Free
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 40 C
Number of Conductors80 Conductor
PackagingRoll
Pitch0.64 mm
Product TypeFlat Cables
ProductRound Conductor Cables
SeriesHF447
ShieldingUnshielded
StrandingSolid
SubcategoryCable
Voltage Rating150 V
Wire Gauge - AWG30 AWG
Part # Aliases80001423500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,225.95$1,225.95
$1,087.28$2,174.56
Need more?
Contact Us