Reference Only

HF447/14 300'SF

Flat Cables 30AWG 14C .025IN SF 300FT SPOOL GRAY.

Manufacturer:

Mfr Part:
HF447/14 300'SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors14 Conductor
Pitch0.64 mm (0.025 in)
Wire Gauge - AWG30 AWG
Cable Length91.44 m (300 ft)
StrandingSolid
ShieldingUnshielded
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Voltage Rating150 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
SeriesHF447
PackagingRoll
Product TypeFlat Cables
SubcategoryCable
Part # Aliases80001423401

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$348.30$348.30
$342.36$1,027.08
$321.21$1,606.05
$313.62$3,136.20
Need more?
Contact Us