Reference Only
HF447/10 300'SF
Flat Cables 30AWG 10C .025IN SF 300FT SPOOL GRAY.
Datasheet
HF447/10 300'SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Conductor Cables | |
| Number of Conductors | 10 Conductor | |
| Pitch | 0.64 mm (0.025 in) | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 91.44 m (300 ft) | |
| Stranding | Solid | |
| Shielding | Unshielded | |
| Jacket Color | Gray (Dark Gray) | |
| Insulation Material | Polyolefin (PO), Halogen Free | |
| Conductor Material | Tinned Copper | |
| Voltage Rating | 150 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | HF447 | |
| Packaging | Roll | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 80001423674 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $246.14 | $246.14 | |
| $242.43 | $727.29 | |
| $230.80 | $1,154.00 | |
| $224.90 | $2,249.00 |
Need more?