Reference Only

HF365/50-300

Flat Cables 50C 28G RND GRY 300' .050" STRND HAL-FREE.

Manufacturer:

Mfr Part:
HF365/50-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors50 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length91.44 m (300 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorGray (Light Gray)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF365
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111195151 80001243346

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$696.30$1,392.60
$675.81$2,027.43
$634.55$3,172.75
$617.83$6,178.30
Need more?
Contact Us