Reference Only

HF365/50-100

Flat Cables 50C 28G RND GRY 100' .050" STRND HAL-FRE.

Manufacturer:

Mfr Part:
HF365/50-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors50 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyolefin (PO)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF365
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111195149 80001243320

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$432.03$1,296.09
$214.05$2,568.60
$208.75$5,636.25
$208.64$10,640.64
Need more?