Reference Only

HF365/44SF-100

Flat Cables 44C 28G RND GRY 100' .050" STRND HAL-FREE.

Manufacturer:

Mfr Part:
HF365/44SF-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors44 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyolefin (PO)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF365
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111195148 80001243312

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$282.80$848.40
$268.07$1,608.42
$226.22$2,714.64
Need more?
Contact Us