Reference Only

HF365/36SF-100

Flat Cables 36C 28G RND GRY 100' .050" STRND HAL-FREE.

Manufacturer:

Mfr Part:
HF365/36SF-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors36 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorGray (Dark Gray)
Insulation MaterialPolyolefin (PO)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF365
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111195142 80001243254

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$250.76$1,253.80
$241.31$2,413.10
Need more?