Reference Only

HF365/20-300

Flat Cables 20C 28G RND GRY 300' .050" STRND HAL-FREE.

Manufacturer:

Mfr Part:
HF365/20-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors20 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyolefin (PO)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF365
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111195128 80001243114

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$255.19$510.38
$248.37$1,241.85
$241.90$2,419.00
$238.33$5,958.25
Need more?
Contact Us