Reference Only

HF319/34 (300')

Flat Cables 34C ROUND,FLAT CABLE .050" 28 AWG, 300'.

Manufacturer:

Mfr Part:
HF319/34 (300')

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors34 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray (Dark Gray)
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialSilver Plated Copper Alloy
Stranding19 x 40
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF319
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases07630809524 00076308095246 80001391004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,913.31$5,826.62
$2,725.91$8,177.73
Need more?
Contact Us