Reference Only

HF100/16TP

Flat Cables 16C, HAL FREE,28AWG STRANDED, .050, 100'.

Manufacturer:

Mfr Part:
HF100/16TP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductTwisted Cables
Number of Conductors16 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
Voltage Rating150 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyolefin (PO), Halogen Free
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesHF100
PackagingRoll
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111559285 80001258252

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$186.60$933.00
$185.80$1,858.00
$183.75$4,593.75
$177.92$8,896.00
Need more?