
H123
Other Tools HAND DISPENSER 3" FRMRLY T-973 PSD.
Datasheet
H123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Tape Dispensers | |
| Type | Hand Held | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | 02120011102 7100033784 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.88 | $509.28 | |
| $80.86 | $970.32 | |
| $77.26 | $2,317.80 | |
| $77.25 | $4,171.50 | |
| $77.24 | $7,878.48 |
Need more?