Reference Only
H10
Adhesive Tapes FILAMENT TP HND DISP MDL 28500 P/N6910.
Datasheet
H10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Description/Function | Hand Held Dispenser | |
| Packaging | Each | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Type | Tape Dispenser | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Part # Aliases | 02120006910 7000031087 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $52.77 | $316.62 | |
| $51.07 | $612.84 | |
| $48.91 | $1,467.30 | |
| $47.40 | $2,559.60 | |
| $45.90 | $4,681.80 | |
| $44.64 | $11,249.28 |
Need more?