Reference Only
FP0.094CR500L
Heat Shrink Tubing & Sleeves
Datasheet
FP0.094CR500L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flexible | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 152.4 m (500 ft) | |
| Inside Diameter | 2.36 mm (0.093 in) | |
| Recovered Diameter | 1.17 mm (0.046 in) | |
| Shrink Ratio | 2:1 | |
| Product | Heat Shrink Tubings | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 900 V/mil | |
| Family | FP-301 | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 100 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?