Reference Only

FP0.094CR100S

Heat Shrink Tubing & Sleeves

Manufacturer:

Mfr Part:
FP0.094CR100S

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlexible
ColorBlack
MaterialPolyolefin (PO)
Length30.48 m (100 ft)
Inside Diameter2.36 mm (0.093 in)
Recovered Diameter1.17 mm (0.046 in)
Shrink Ratio2:1
Chemical ResistantYes
Dielectric Strength900 V/mil
FamilyFP-301
Flammability RatingUL 224
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 100 C
Product TypeHeat Shrink Tubing and Sleeves
ProductHeat Shrink Tubings
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?