
F9473PC-3/4x60
Adhesive Tapes PRIORITY CERT 3/4X60YD BULK.
Datasheet
F9473PC-3/4x60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120013973 70006110855 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.38 | $1,324.56 | |
| $100.53 | $2,412.72 | |
| $93.92 | $5,635.20 | |
| $89.37 | $9,651.96 |
Need more?