Reference Only
ECG8035
Adhesive Tapes ELEC COND CUSH GASKET 500MMX50M.
Datasheet
ECG8035 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Cushioning Gasket Tape | |
| Adhesive Type | Acrylic | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.35 mm | |
| Part # Aliases | 05111552618 WX300917282 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3921135000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---