Reference Only
ECG7073H
Adhesive Tapes .
Datasheet
ECG7073H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Cushion Gasket Tape | |
| Material | Polyurethane (PUR) | |
| Adhesive Type | Acrylic | |
| Product Type | Tape | |
| Series | ECG7000 | |
| Subcategory | Supplies | |
| Thickness | 0.72 mm | |
| Part # Aliases | 7100036205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $427.60 | $1,710.40 | |
| $424.95 | $5,099.40 | |
| $417.99 | $11,703.72 |
Need more?