Reference Only

ECG7033H

Adhesive Tapes .

Manufacturer:

Mfr Part:
ECG7033H

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeElectrically Conductive Cushion Gasket Tape
MaterialPolyurethane (PUR)
Adhesive TypeAcrylic
Product TypeTape
SeriesECG7000
SubcategorySupplies
Thickness0.32 mm
Part # Aliases7010414754

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919905060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$246.08$984.32
$205.93$2,471.16
$198.94$5,570.32
$194.92$10,135.84
Need more?
Contact Us