Reference Only
EC-1252
Obsolete
Chemicals WHT TAMPER PROOF SLNT 5OZ/TB
Datasheet
EC-1252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Sealants | |
| Type | Tamper Proof Sealant | |
| Size | 5 oz | |
| Container | Plastic Tube | |
| Description/Function | One-part, fast drying, anti-temper sealer | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 1252 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3214100010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?