
E30.500RD48"L
Heat Shrink Tubing & Sleeves
Datasheet
E30.500RD48"L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Product | Tubings | |
| Packaging | Each | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?