Reference Only
DS-7
Spiral Wraps, Sleeves, Tubing & Conduit FLEX BRAIDED SHIELD 7MM X 100M ROLL.
Datasheet
DS-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Series | DS | |
| Packaging | Roll | |
| Inside Diameter | 7 mm | |
| Length | 100 m | |
| Material | Copper | |
| Product Type | Sleeves | |
| Product | Braided Sleeves | |
| Subcategory | Wire & Cable Management | |
| Type | Expandable Shield | |
| Part # Aliases | 7100113485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $581.17 | $2,905.85 | |
| $577.07 | $5,770.70 |
Need more?