Reference Only
DP8810NS GRN 45ML
Chemicals Scotch-Weld Low Odor Acrylic Adhesive DP8810NS, Green, 45 mL Duo-Pak,.
Datasheet
DP8810NS GRN 45ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Low Odor Acrylic Adhesive | |
| Size | 45 ml | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100097574 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3506105000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.93 | $359.16 | |
| $26.61 | $638.64 | |
| $25.63 | $1,537.80 | |
| $25.17 | $2,718.36 | |
| $24.25 | $6,111.00 |
Need more?