Reference Only
DP460NS-1.25oz
Chemicals .
Datasheet
DP460NS-1.25oz DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Compound | |
| Container | 1.7 oz | |
| Description/Function | Epoxy adhesive off-white | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120043670 7100148751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.09 | $661.08 | |
| $49.62 | $1,190.88 | |
| $47.28 | $2,836.80 | |
| $44.67 | $4,824.36 | |
| $42.65 | $10,747.80 |
Need more?