Reference Only
DP190
Chemicals 3M Scotch-Weld Epoxy Adhesive DP190, Gray, 400mL Duo-Pak.
Datasheet
DP190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Epoxy Adhesive | |
| Size | 400 ml | |
| Container | Duo-Pak | |
| Contains Lead | No | |
| Description/Function | Flexible, Fast Setting, Two-Part Epoxy | |
| Package Type | Cartridge | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120087841 05400732053 00054007320531 7100076722 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3506100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $255.99 | $1,535.94 | |
| $214.99 | $2,579.88 | |
| $209.81 | $6,294.30 | |
| $204.04 | $11,018.16 |
Need more?